Keystone Electronics 476-3 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Diameter | 2.69mm |
| Gender | Female |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 4.19mm |
| Mount | Through Hole, Panel |
| Number of Positions | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 476-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.