
Right-angle, non-insulated male quick disconnect terminal featuring brass construction with tin plating. This general terminal has a 1.22mm inside diameter and a 13.34mm length, with a tab measuring 0.11 inches wide and 0.02 inches thick. Designed for through-hole mounting with a standard termination, it is lead-free and RoHS compliant.
Keystone Electronics 4903 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Inside Diameter | 1.22mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 13.34mm |
| Material | Brass |
| Mount | Through Hole |
| Number of Positions | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tab Thickness | 0.02inch |
| Tab Width | 0.11inch |
| Termination | Standard |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.