Keystone Electronics 4905 technical specifications.
| Package/Case | 052 |
| Contact Material | Brass |
| Contact Plating | Tin |
| Diameter | 0.046inch |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.205inch |
| Material | Brass, Tin |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tab Thickness | 0.02inch |
| Tab Width | 0.205inch |
| Termination | Standard |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4905 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.