
Keystone Electronics 4912 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Material | Brass |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tab Length | 0.313inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4912 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
