Keystone Electronics 4955 technical specifications.
| Body Material | Brass |
| Lead Free | Lead Free |
| Material | Brass, Tin |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Tin |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4955 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.