
Through-hole interconnection device featuring a bronze body and PBT insulation. This component offers bronze contacts with tin and silver plating, ensuring reliable conductivity. Designed for PCB mounting, it has a single contact point with an inside diameter of 1.78mm and an outside diameter of 3.18mm. The device boasts a UL94 V-0 flammability rating and is RoHS compliant.
Keystone Electronics 5006 technical specifications.
| Body Material | Bronze, PBT |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Silver |
| Flammability Rating | UL94 V-0 |
| Height | 0.35inch |
| Inside Diameter | 1.78mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Material | Nylon, Bronze, Silver |
| Mount | PCB, Through Hole |
| Number of Contacts | 1 |
| Outside Diameter | 3.18mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Silver |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THM |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
