
This **interconnection device** features a **bronze and PBT body** with **bronze contacts** plated in **tin and silver**. Designed for **PCB through-hole mounting**, it offers **UL94 V-0 flammability rating** and **Nylon insulation**. Dimensions include an **8.89mm length**, **3.18mm outside diameter**, **1.78mm inside diameter**, and **0.35inch height**. This RoHS compliant component is supplied in bulk packaging.
Keystone Electronics 5007 technical specifications.
| Body Material | Bronze, PBT |
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Tin, Silver |
| Flammability Rating | UL94 V-0 |
| Height | 0.35inch |
| Inside Diameter | 1.78mm |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Material | Nylon, Bronze |
| Mount | PCB, Through Hole |
| Outside Diameter | 3.18mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Silver |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THM |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
