
Keystone Electronics 5024 technical specifications.
| Body Material | Bronze |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Silver |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THM |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.