Keystone Electronics 5033 technical specifications.
| Body Material | Steel |
| Color | Silver |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Height | 9.65mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 1.062inch |
| Material | Steel |
| Package Quantity | 100 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
