
Keystone Electronics 5036 technical specifications.
| Color | Green |
| Height | 9.65mm |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 1.062inch |
| Material | Steel |
| Package Quantity | 100 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 5036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
