
Keystone Electronics 5039 technical specifications.
| Body Material | Steel |
| Color | Red |
| Contact Material | Brass, Steel |
| Contact Plating | Tin, Nickel |
| Current Rating | 5A |
| Height | 10.9mm |
| Inside Diameter | 3.56mm |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 1.654inch |
| Material | Steel, Vinyl |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.