
Keystone Electronics 5045 technical specifications.
| Body Material | Steel |
| Package/Case | 125 |
| Color | Red |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Height | 11.3mm |
| Inside Diameter | 4.8mm |
| Insulation | Insulated |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 1.968inch |
| Material | Steel |
| Package Quantity | 100 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.