Keystone Electronics 5072 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Material | Bronze |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Keystone® |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.