Pin terminals crafted from bronze with tin plating offer reliable electrical connections. Designed for general interconnect applications, these components are supplied in bulk packaging with 100 units per package. The lead-free construction ensures compliance with certain environmental standards.
Keystone Electronics 5076 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Keystone® |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 5076 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.