Keystone Electronics 5079 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 18.29mm |
| Material | Bronze |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Keystone® |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 5079 to view detailed technical specifications.
No datasheet is available for this part.