
Keystone Electronics 5100 technical specifications.
| Package/Case | SMD/SMT |
| Color | Silver |
| Contact Plating | Silver, Tin |
| Gender | Non-Gendered |
| Height | 0.1inch |
| Lead Free | Lead Free |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.