
Compact SMT jumper designed for surface mount applications. Features a 0.3-inch pitch and a low profile of 0.1-inch height. Non-gendered design with silver and tin contact plating for reliable conductivity. Packaged in cut tape, with 500 units per package.
Keystone Electronics 5100TR technical specifications.
| Package/Case | 300 |
| Color | Silver |
| Contact Plating | Silver, Tin |
| Gender | Non-Gendered |
| Height | 0.1inch |
| Lead Free | Lead Free |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Pitch | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5100TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
