
Surface Mount Technology (SMT) jumper for micro-miniature applications. Features a 0.114-inch pitch and 0.039-inch height, designed for efficient board space utilization. Non-gendered, silver-colored component with silver and tin contact plating for reliable conductivity. Packaged in cut tape for automated assembly, with 500 units per package. Lead-free construction ensures compliance with environmental standards.
Keystone Electronics 5102TR technical specifications.
| Package/Case | SMD/SMT |
| Color | Silver |
| Contact Plating | Silver, Tin |
| Gender | Non-Gendered |
| Height | 0.039inch |
| Lead Free | Lead Free |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Pitch | 0.114inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5102TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
