
Keystone Electronics 511 technical specifications.
| Color | Black |
| Diameter | 0.25inch |
| Height | 1.5inch |
| Material | Aluminium, Brass |
| Mount | Screw |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.