
Keystone Electronics 5121 technical specifications.
| Body Material | Bronze, PBT |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Flammability Rating | UL94 V-0 |
| Height | 0.35inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Material | Nylon, Bronze |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Silver |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THM |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
