
Black aluminum handle with brass components, 3.00-inch length, 0.25-inch diameter, and 1.75-inch height. Designed for screw mounting, this durable handle is constructed from aluminum and brass. Ideal for rack cabinet accessories, it offers a secure and reliable grip. Single unit package.
Keystone Electronics 515 technical specifications.
| Color | Black |
| Diameter | 0.25inch |
| Height | 1.75inch |
| Material | Aluminium, Brass |
| Mount | Screw |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 515 to view detailed technical specifications.
No datasheet is available for this part.
