
Lead-free, RoHS compliant connector assembly tool designed for efficient production. Features a two-battery and two-cell power configuration for reliable operation. Supplied in a convenient package quantity of 100 units.
Keystone Electronics 5227 technical specifications.
| Lead Free | Lead Free |
| Number of Batteries | 2 |
| Number of Cells | 2 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5227 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.