Surface mount connector accessory, featuring a 12mm diameter and silver color. Designed for PCB mounting with SMD/SMT termination. This lead-free component is RoHS compliant and supplied on tape and reel for efficient production.
Keystone Electronics 5231TR technical specifications.
| Color | Silver |
| Diameter | 12mm |
| Lead Free | Lead Free |
| Mount | Surface Mount, PCB |
| Number of Batteries | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5231TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.