Keystone Electronics 565 technical specifications.
| Body Color | Silver |
| Body Material | Steel |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Housing Color | Silver |
| Jacket Material | Steel |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Steel |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 565 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.