Keystone Electronics 569 technical specifications.
| Body Color | Silver |
| Body Material | Steel |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Housing Color | Silver |
| Insulation Color | Red |
| Jacket Material | Steel |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Ports | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Steel |
| RoHS Compliant | No |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 569 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.