
Keystone Electronics 583 technical specifications.
| Body Color | Silver |
| Body Material | Brass |
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Female |
| Housing Color | Silver |
| Insulation Color | Yellow |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Ports | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 583 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
