
Keystone Electronics 585 technical specifications.
| Body Color | Silver |
| Body Material | Steel |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Housing Color | Silver |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Kinked Pin |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 585 to view detailed technical specifications.
No datasheet is available for this part.