Keystone Electronics 593+594 technical specifications.
| Contact Material | Steel |
| Contact Plating | Nickel |
| Mount | PCB |
| Number of Cells | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 593+594 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.