Keystone Electronics 6007 technical specifications.
| Body Material | Nylon, Polyamide, PA66 |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Gender | Male |
| Housing Color | Red |
| Insulation | Mating End Insulated |
| Insulation Material | Nylon |
| Length | 30.6mm |
| Max Current Rating | 10A |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 6007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.