Keystone Electronics 6012 technical specifications.
| Body Material | Nylon, Polyamide |
| Package/Case | Metal |
| Color | White |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Insulation | Mating End Insulated |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Turret |
| Voltage Rating | 5.7kV |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 6012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.