Keystone Electronics 6015 technical specifications.
| Body Material | Nylon, Polyamide |
| Capacitance | 2pF |
| Package/Case | Metal |
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Gold |
| Diameter | 5.54mm |
| Gender | Female |
| Insulation | Mating End Insulated |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Turret |
| Voltage Rating | 5.7kV |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 6015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.