Keystone Electronics 6018 technical specifications.
| Body Material | Nylon, Polyamide |
| Capacitance | 3.8pF |
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 10A |
| Diameter | 9.53mm |
| Gender | Female |
| Insulation | Mating End Insulated |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 5.7kV |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 6018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.