Keystone Electronics 603-10 technical specifications.
| Color | White |
| Contact Material | Brass, Phenolic |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 4.5inch |
| Material | Phenolic |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Pitch | 0.375inch |
| Termination | Turret |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 603-10 to view detailed technical specifications.
No datasheet is available for this part.
