
Keystone Electronics 6031 technical specifications.
| Body Material | Nylon, Polyamide |
| Capacitance | 2pF |
| Color | Red |
| Contact Material | Brass, Copper |
| Contact Plating | Tin, Silver, Nickel |
| Current Rating | 10A |
| Diameter | 9.53mm |
| Gender | Female |
| Insulation | Mating End Insulated |
| Lead Free | Lead Free |
| Length | 23.8mm |
| Material | Paper |
| Mount | Panel |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Turret |
| Voltage Rating | 5.7kV |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 6031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.