
Keystone Electronics 6034 technical specifications.
| Body Material | Nylon, Polyamide |
| Capacitance | 2pF |
| Package/Case | Molded |
| Color | Yellow |
| Contact Material | Brass, Copper |
| Contact Plating | Tin, Silver |
| Diameter | 9.53mm |
| Gender | Female |
| Insulation | Mating End Insulated |
| Lead Free | Lead Free |
| Length | 23.8mm |
| Material | Brass, Tin, Phenolic |
| Mount | Panel |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Termination | Turret |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 6034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
