
Vertical PC test jack featuring brass and silver contact materials with silver and tin plating. Body constructed from brass, nylon, and polyamide, with nylon insulation in white. Rated for 5A current and 1.5kV operating supply voltage, this female connector offers a 4.76mm diameter and 4.78mm inside diameter. Mounts vertically through-hole with a turret termination.
Keystone Electronics 6036 technical specifications.
| Body Material | Brass, Nylon, Polyamide |
| Color | White |
| Contact Material | Brass, Silver |
| Contact Plating | Silver, Tin |
| Current Rating | 5A |
| Diameter | 4.76mm |
| Gender | Female |
| Inside Diameter | 4.78mm |
| Insulation | Mating End Insulated |
| Insulation Color | White |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mount | Through Hole, Vertical |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Operating Supply Voltage | 1.5kV |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Plating | Silver |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Turret |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 6036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.