
Female interconnection device featuring a 7-position, single-row configuration with a 0.375-inch pitch. Constructed with brass and nylon body materials, it utilizes brass contacts with silver and tin plating for reliable conductivity. This through-hole, vertical mount component offers a 5A current rating and 1.5kV operating supply voltage. The mating end is insulated with red nylon, and termination is via a turret.
Keystone Electronics 6037 technical specifications.
| Body Material | Brass, Nylon, Polyamide |
| Color | Red |
| Contact Material | Brass, Silver |
| Contact Plating | Silver, Tin |
| Current Rating | 5A |
| Diameter | 4.76mm |
| Gender | Female |
| Inside Diameter | 4.78mm |
| Insulation | Mating End Insulated |
| Insulation Color | Red |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mount | Through Hole, Vertical |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Operating Supply Voltage | 1.5kV |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Plating | Silver |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Turret |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 6037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
