
Eight-position, single-row female interconnection device with a 0.375-inch pitch. Features brass and nylon body construction with silver-plated brass contacts. Rated for 5A current and 1.5kV operating supply voltage. Mounts vertically through a hole with a 4.76mm diameter and 4.78mm inside diameter. Termination is via a turret.
Keystone Electronics 6038 technical specifications.
| Body Material | Brass, Nylon, Polyamide |
| Color | Black |
| Contact Material | Brass, Silver |
| Contact Plating | Silver, Tin |
| Current Rating | 5A |
| Diameter | 4.76mm |
| Gender | Female |
| Inside Diameter | 4.78mm |
| Insulation | Mating End Insulated |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Material | Brass, Tin |
| Mount | Through Hole, Vertical |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Operating Supply Voltage | 1.5kV |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Plating | Silver |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Turret |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 6038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
