
Keystone Electronics 6040 technical specifications.
| Body Material | Brass, Nylon, Polyamide |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 5A |
| Diameter | 4.76mm |
| Gender | Female |
| Inside Diameter | 4.78mm |
| Insulation | Mating End Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 11.1mm |
| Mount | Through Hole, Vertical |
| Number of Positions | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Silver |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 6040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
