
Vertical snap-in test jack with a 5A current rating. Features brass and copper contacts with tin and silver plating, housed in a white nylon and polyamide body. Designed for through-hole mounting with a straight orientation and turret termination. Operates at 1.5kV and is RoHS compliant.
Keystone Electronics 6042 technical specifications.
| Body Material | Copper, Nylon, Polyamide |
| Color | White |
| Contact Material | Brass, Copper |
| Contact Plating | Tin, Silver |
| Current Rating | 5A |
| Diameter | 4.76mm |
| Gender | Female |
| Inside Diameter | 4.78mm |
| Insulation | Mating End Insulated |
| Insulation Color | White |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 7.92mm |
| Material | Bronze, Silver |
| Mount | Through Hole, Vertical |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Operating Supply Voltage | 1.5kV |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Plating | Silver |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Turret |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 6042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.