
Vertical test jack featuring a 5A current rating and 1.5kV operating supply voltage. Constructed with a copper, nylon, and polyamide body, it utilizes brass and copper contacts with tin and silver plating. This female component has a 4.76mm diameter and 11.1mm length, with a mating end insulated in yellow nylon. Mounting is through-hole and vertical, with a turret termination.
Keystone Electronics 6045 technical specifications.
| Body Material | Copper, Nylon, Polyamide |
| Color | Yellow, Green |
| Contact Material | Brass, Copper |
| Contact Plating | Tin, Silver |
| Current Rating | 5A |
| Diameter | 4.76mm |
| Gender | Female |
| Inside Diameter | 4.78mm |
| Insulation | Mating End Insulated |
| Insulation Color | Yellow |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 11.1mm |
| Material | Bronze, Silver |
| Mount | Through Hole, Vertical |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Operating Supply Voltage | 1.5kV |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Plating | Silver |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Turret |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 6045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.