Keystone Electronics 6049 technical specifications.
| Body Material | Copper, Nylon, Polyamide |
| Color | Red |
| Contact Material | Brass, Copper |
| Contact Plating | Tin, Silver |
| Gender | Female |
| Insulation | Mating End Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Material | Bronze, Silver |
| Mount | Through Hole, Horizontal, PCB |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Plating | Silver |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 6049 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.