
Keystone Electronics 6051 technical specifications.
| Body Material | Copper, Nylon, Polyamide |
| Capacitance | 1pF |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Female |
| Insulation | Mating End Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Mount | Through Hole, Horizontal |
| Number of Positions | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Silver |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 6051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.