
Keystone Electronics 6063 technical specifications.
| Body Material | Copper, Nylon, Polyamide |
| Package/Case | 460 |
| Color | Yellow, Green |
| Contact Material | Copper |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Gender | Female |
| Insulation | Mating End Insulated |
| Insulation Color | Yellow |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 11.7mm |
| Mount | Through Hole, Horizontal, PCB |
| Number of Positions | 1 |
| Operating Supply Voltage | 2.1kV |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 6063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.