
Circuit Board Hardware - PCB JACK (YELLOW)
Keystone Electronics 6069 technical specifications.
| Body Material | Copper, Nylon, Polyamide |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Female |
| Insulation | Mating End Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 11.7mm |
| Mount | Through Hole, Horizontal |
| Number of Positions | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Silver |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 6069 to view detailed technical specifications.
No datasheet is available for this part.
