
Keystone Electronics 6072 technical specifications.
| Body Material | Brass |
| Contact Material | Bronze, Brass |
| Contact Plating | Nickel, Tin |
| Gender | Male |
| Height | 0.937inch |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Material | Brass |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 6072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.