
Keystone Electronics 6079 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Material | Brass, Silver |
| Contact Plating | Tin, Nickel |
| Diameter | 4.04mm |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Lead Free | Lead Free |
| Length | 37.7mm |
| Material | Paper |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| RoHS Compliant | No |
| Termination | Turret |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 6079 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.