Keystone Electronics 6083 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Material | Bronze, Silver |
| Contact Plating | Nickel |
| Diameter | 3.96mm |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 46mm |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | SOLDERLESS |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 6083 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.