
Keystone Electronics 6089 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Nickel |
| Gender | Male |
| Insulation | Mating End Insulated |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | SOLDERLESS |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 6089 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.