
Two-position turret terminal board featuring brass, tin-plated contacts for reliable solder termination. This female connector, with a 0.375-inch pitch, offers a black nylon polyamide body and insulation. Panel-mountable with a 0.937-inch height and 0.433-inch length, it is lead-free and RoHS compliant.
Keystone Electronics 6092 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Gender | Female |
| Height | 0.937inch |
| Insulation | Mating End Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.433inch |
| Material | Brass, Tin |
| Mount | Panel |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 6092 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.